
EV1HMC792ALP4 | |
|---|---|
DigiKey Part Number | 1127-2782-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC792ALP4 |
Description | BOARD EVALUATION HMC792ALP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC792ALP4 - Attenuator 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC792ALP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,02000 € | 261,02 € |
| 10 | 260,41900 € | 2.604,19 € |
| Unit Price without VAT: | 261,02000 € |
|---|---|
| Unit Price with VAT: | 310,61380 € |


