
EV1HMC642ALC5 | |
|---|---|
DigiKey Part Number | 1127-3194-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC642ALC5 |
Description | EVAL BOARD HMC342A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC642ALC5 - Phase Shifter 9GHz ~ 12.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 9GHz ~ 12.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC642ALC5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,06000 € | 421,06 € |
| Unit Price without VAT: | 421,06000 € |
|---|---|
| Unit Price with VAT: | 501,06140 € |



