HMC641ALP4E - Switch (SP4T) 0Hz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC641ALP4

DigiKey Part Number
1127-3333-ND
Manufacturer
Manufacturer Product Number
EV1HMC641ALP4
Description
EVAL BOARD FOR HMC641ALP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC641ALP4E - Switch (SP4T) 0Hz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
0Hz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC641ALP4E
Note
-
RF Type
-
RF Frequency
0Hz ~ 20GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,40000 €248,40 €
Manufacturers Standard Package
Unit Price without VAT:248,40000 €
Unit Price with VAT:295,59600 €