


EV1HMC4069LP4 | |
|---|---|
DigiKey Part Number | 505-EV1HMC4069LP4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC4069LP4 |
Description | EVAL BOARD FOR HMC4069LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC4069LP4E - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | HMC4069LP4E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,55000 € | 794,55 € |
| Unit Price without VAT: | 794,55000 € |
|---|---|
| Unit Price with VAT: | 945,51450 € |


