
EV1HMC322ALP4 | |
|---|---|
DigiKey Part Number | 1127-3263-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC322ALP4 |
Description | EVAL BOARD FOR HMC322 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC322ALP4E - Switch (SP8T) 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC322ALP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 8GHz | |
Function | Switch (SP8T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,42000 € | 250,42 € |
| 10 | 249,84000 € | 2.498,40 € |
| Unit Price without VAT: | 250,42000 € |
|---|---|
| Unit Price with VAT: | 297,99980 € |


