
EV1HMC292ALC3B | |
|---|---|
DigiKey Part Number | 505-EV1HMC292ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC292ALC3B |
Description | EVAL BOARD FOR HMC292ALC3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC292ALC3B - Mixer 14GHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC292ALC3B |
Packaging Bulk | RF Frequency 14GHz ~ 30GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 14GHz ~ 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,47000 € | 306,47 € |
| Unit Price without VAT: | 306,47000 € |
|---|---|
| Unit Price with VAT: | 364,69930 € |

