
EV1HMC1099PM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC1099PM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1099PM5 |
Description | HIGH POWER GAN AMPS- 10W 1 - 2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1099PM5E - Amplifier 10MHz ~ 1.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10MHz ~ 1.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1099PM5E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,55000 € | 760,55 € |
| Unit Price without VAT: | 760,55000 € |
|---|---|
| Unit Price with VAT: | 905,05450 € |



