
EV-MWH01DBZ | |
|---|---|
DigiKey Part Number | EV-MWH01DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-MWH01DBZ |
Description | MEASUREWARE SENSIRION I2C HUMIDI |
Customer Reference | |
Detailed Description | SHT35-DIS-B Humidity, Temperature Sensor MeasureWare Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | MeasureWare | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT35-DIS-B | |
Contents | Board(s) | |
Note | - |

