



EV-MCS-LVDRV-Z | |
|---|---|
DigiKey Part Number | EV-MCS-LVDRV-Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-MCS-LVDRV-Z |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,20000 € | 724,20 € |
| Unit Price without VAT: | 724,20000 € |
|---|---|
| Unit Price with VAT: | 861,79800 € |

