BLC10G18XS-550AVTY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ampleon USA Inc.
In Stock: 0
Unit Price: 82,13030 €
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Ampleon Company Video - The Leading Global Partner in RF Power

BLC10G18XS-550AVTY

DigiKey Part Number
BLC10G18XS-550AVTY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLC10G18XS-550AVTY
Description
RF MOSFET LDMOS 28V SOT1258-4
Customer Reference
Detailed Description
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.805GHz ~ 1.88GHz
Gain
16dB
Voltage - Test
28 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
800 mA
Power - Output
550W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-1258-4
Supplier Device Package
SOT1258-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types