


EV-CBM-VOYAGER3-1Z | |
|---|---|
DigiKey Part Number | 505-EV-CBM-VOYAGER3-1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-CBM-VOYAGER3-1Z |
Description | WIRELESS VIBRATION MONITOR KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL356 - Vibration Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ADXL356 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,96000 € | 323,96 € |
| Unit Price without VAT: | 323,96000 € |
|---|---|
| Unit Price with VAT: | 385,51240 € |

