


EV-ADF4401ASD2Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF4401ASD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4401ASD2Z |
Description | EVAL BOARD FOR ADF4401A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4401A - Voltage Controlled Oscillator (VCO) 62.5MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 62.5MHz ~ 8GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ADF4401A |
Part Status Active | RF Frequency 62.5MHz ~ 8GHz |
Type Voltage Controlled Oscillator (VCO) | Function Voltage Controlled Oscillator (VCO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,28000 € | 1.230,28 € |
| Unit Price without VAT: | 1.230,28000 € |
|---|---|
| Unit Price with VAT: | 1.464,03320 € |

