
EV-ADF41510SD2Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF41510SD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF41510SD2Z |
Description | EVAL BOARD FOR ADF41510 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF41510 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF41510 | |
Primary Attributes | Single Fractional-N PLL | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,99000 € | 700,99 € |
| 10 | 625,83500 € | 6.258,35 € |
| Unit Price without VAT: | 700,99000 € |
|---|---|
| Unit Price with VAT: | 834,17810 € |

