
EV-ADAQ7768-1FMC1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADAQ7768-1FMC1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADAQ7768-1FMC1Z |
Description | EVAL BOARD FOR ADAQ7768-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ7768-1 µModule® 24 Bit 256k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 256k | |
Data Interface | Serial, SPI | |
Input Range | ±12.6V | |
Power (Typ) @ Conditions | 455mW @ 512kSPS | |
Utilized IC / Part | ADAQ7768-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 € | 121,17 € |
| Unit Price without VAT: | 121,17000 € |
|---|---|
| Unit Price with VAT: | 144,19230 € |



