ADA4571 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4571 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board
Boost Manufacturing Productivity with Precision Position Encoder Solutions

EV-ADA4571RSDZ

DigiKey Part Number
505-EV-ADA4571RSDZ-ND
Manufacturer
Manufacturer Product Number
EV-ADA4571RSDZ
Description
8 LEAD SOIC EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4571 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Magnetic, AMR (Anisotropic Magnetoresistive)
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
6V ~ 12V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADA4571
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,62000 €115,62 €
Manufacturers Standard Package
Unit Price without VAT:115,62000 €
Unit Price with VAT:137,58780 €