
EV-AD5415/49SDZ | |
|---|---|
DigiKey Part Number | 505-EV-AD5415/49SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD5415/49SDZ |
Description | EVAL BOARD FOR AD5415 AD5449 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5415, AD5449 - 12 Bit 2.47M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.47M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD5415, AD5449 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 € | 81,67 € |
| Unit Price without VAT: | 81,67000 € |
|---|---|
| Unit Price with VAT: | 97,18730 € |



