
EV-AD12CSBZ | |
|---|---|
DigiKey Part Number | 505-EV-AD12CSBZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD12CSBZ |
Description | BATTERY SIMULATOR BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Battery Simulator Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Simulator | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 12-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,91000 € | 379,91 € |
| Unit Price without VAT: | 379,91000 € |
|---|---|
| Unit Price with VAT: | 452,09290 € |

