Similar
Similar

EKIT01-HMCAD1102 | |
|---|---|
DigiKey Part Number | 1127-2231-ND |
Manufacturer | |
Manufacturer Product Number | EKIT01-HMCAD1102 |
Description | EVAL BOARD HMCAD1102 |
Customer Reference | |
Detailed Description | HMCAD1102 EasyBoard™ 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 80M |
Manufacturer Analog Devices Inc. | Data Interface LVDS - Serial |
Series | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 470mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part HMCAD1102 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9222-65EBZ | Analog Devices Inc. | 0 | AD9222-65EBZ-ND | 304,36000 € | Similar |
| AD9637-80EBZ | Analog Devices Inc. | 0 | 505-AD9637-80EBZ-ND | 294,79000 € | Similar |



