


EKIT01-HMC703LP4E | |
|---|---|
DigiKey Part Number | 1127-1164-ND |
Manufacturer | |
Manufacturer Product Number | EKIT01-HMC703LP4E |
Description | EVAL BOARD FOR HMC703LP4E |
Customer Reference | |
Detailed Description | HMC703LP4E - PLL Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EKIT01-HMC703LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | HMC703LP4E | |
Primary Attributes | Single Fractional-N PLL | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,52000 € | 923,52 € |
| Unit Price without VAT: | 923,52000 € |
|---|---|
| Unit Price with VAT: | 1.098,98880 € |

