
DEV | |
|---|---|
DigiKey Part Number | 505-DEV-ND |
Manufacturer | |
Manufacturer Product Number | DEV |
Description | LT5502EGN 400MHZ IF DEMO BOARD |
Customer Reference | |
Detailed Description | LT5502 - Amplifier 400MHz Evaluation Board |
Category | Frequency 400MHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LT5502 |
Part Status Discontinued at DigiKey | RF Frequency 400MHz |
Type Amplifier, Demodulator, Receiver | Function Amplifier |

