LTC2241-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC997B-B

DigiKey Part Number
DC997B-B-ND
Manufacturer
Manufacturer Product Number
DC997B-B
Description
EVAL BOARD FOR LTC2241-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2241-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
210M
Data Interface
CMOS, LVDS, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
710mW @ 210MSPS
Utilized IC / Part
LTC2241-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1277,48000 $277,48 $
Manufacturers Standard Package
Unit Price without VAT:277,48000 $
Unit Price with VAT:330,20120 $