
DC996B-H | |
|---|---|
DigiKey Part Number | DC996B-H-ND |
Manufacturer | |
Manufacturer Product Number | DC996B-H |
Description | BOARD DEMO 16BIT 80MSPS LTC2216 |
Customer Reference | |
Detailed Description | LTC2216 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 2.25Vpp |
Packaging Bulk | Power (Typ) @ Conditions 1.24W @ 80MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2216 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 80M |



