
DC996A-Q | |
|---|---|
DigiKey Part Number | DC996A-Q-ND |
Manufacturer | |
Manufacturer Product Number | DC996A-Q |
Description | EVAL BOARD FOR LTC2208-14 |
Customer Reference | |
Detailed Description | LTC2208-14 - 14 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 130M | |
Data Interface | Parallel | |
Input Range | 2.25Vpp | |
Power (Typ) @ Conditions | 1.498W @ 130MSPS | |
Utilized IC / Part | LTC2208-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



