
DC994A | |
|---|---|
DigiKey Part Number | DC994A-ND |
Manufacturer | |
Manufacturer Product Number | DC994A |
Description | EVAL BOARD FOR LT3003 |
Customer Reference | |
Detailed Description | LT3003 True Color PWM™ 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 3 Non-Isolated Outputs |
Manufacturer Analog Devices Inc. | Features Dimmable |
Series | Voltage - Input 3.3V, 5V |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Utilized IC / Part LT3003 |
Current - Output / Channel 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,05000 € | 78,05 € |
| Unit Price without VAT: | 78,05000 € |
|---|---|
| Unit Price with VAT: | 92,87950 € |


