
DC989B-B | |
|---|---|
DigiKey Part Number | DC989B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC989B-B |
Description | EVAL BOARD FOR LTC38721 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3872-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 4.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 550kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3872-1 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,61000 € | 91,61 € |
| Unit Price without VAT: | 91,61000 € |
|---|---|
| Unit Price with VAT: | 109,01590 € |

