LTC6401-14 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC987B-F

DigiKey Part Number
DC987B-F-ND
Manufacturer
Manufacturer Product Number
DC987B-F
Description
EVAL BOARD FOR LTC6401-14
Customer Reference
Detailed Description
LTC6401-14 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
-
Slew Rate
3600V/µs
-3db Bandwidth
2GHz
Gain Bandwidth Product
-
Current - Output / Channel
10mA
Current - Supply (Main IC)
45mA
Voltage - Supply, Single/Dual (±)
2.85V ~ 3.5V
Utilized IC / Part
LTC6401-14
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.