
DC987B-C | |
|---|---|
DigiKey Part Number | 505-DC987B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC987B-C |
Description | EVAL BOARD FOR LTC6400-20 |
Customer Reference | |
Detailed Description | LTC6400-20 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.8GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 20mA |
Packaging Bulk | Current - Supply (Main IC) 90mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.85V ~ 3.5V |
Channels per IC 1 - Single | Utilized IC / Part LTC6400-20 |
Amplifier Type Differential | Contents Board(s) |
Slew Rate 4500V/µs | Base Product Number |

