
DC976A | |
|---|---|
DigiKey Part Number | DC976A-ND |
Manufacturer | |
Manufacturer Product Number | DC976A |
Description | EVAL BOARD FOR LT3476 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3476 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 27V | |
Features | Dimmable | |
Voltage - Input | 33V | |
Contents | Board(s) | |
Utilized IC / Part | LT3476 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,36000 € | 180,36 € |
| Unit Price without VAT: | 180,36000 € |
|---|---|
| Unit Price with VAT: | 214,62840 € |

