
DC975A | |
|---|---|
DigiKey Part Number | 505-DC975A-ND |
Manufacturer | |
Manufacturer Product Number | DC975A |
Description | EVAL BOARD FOR LT3482 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3482 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 12V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 650kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3482 |
Voltage - Output 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,16000 € | 149,16 € |
| Unit Price without VAT: | 149,16000 € |
|---|---|
| Unit Price with VAT: | 177,50040 € |

