
DC968A-B | |
|---|---|
DigiKey Part Number | DC968A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC968A-B |
Description | EVAL BOARD FOR LT19521 LT4430 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1952-1, LT4430, LTC3900 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 18V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LT1952-1, LT4430, LTC3900 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,36000 € | 197,36 € |
| Unit Price without VAT: | 197,36000 € |
|---|---|
| Unit Price with VAT: | 234,85840 € |




