LTC2485 Easy Drive™ 24 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2485 Easy Drive™ 24 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC956A

DC956A

DigiKey Part Number
DC956A-ND
Manufacturer
Manufacturer Product Number
DC956A
Description
BOARD DELTA SIGMA ADC LTC2485
Customer Reference
Detailed Description
LTC2485 Easy Drive™ 24 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
6.8
Data Interface
I2C, Serial
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2485
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.