
DC950A-B | |
|---|---|
DigiKey Part Number | DC950A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC950A-B |
Description | EVAL BOARD FOR LT3837 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3837 - 3 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A, 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3837 |
Outputs and Type 3 Isolated Outputs | Base Product Number |
Voltage - Output 2.5V, 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |


