
DC945A | |
|---|---|
DigiKey Part Number | 505-DC945A-ND |
Manufacturer | |
Manufacturer Product Number | DC945A |
Description | LT5572EUF DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5572 - Modulator 1.5GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.5GHz ~ 2.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LT5572 |
Part Status Active | RF Frequency 1.5GHz ~ 2.5GHz |
Type Modulator | Function Modulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,75000 € | 213,75 € |
| 10 | 213,31500 € | 2.133,15 € |
| Unit Price without VAT: | 213,75000 € |
|---|---|
| Unit Price with VAT: | 254,36250 € |

