
DC944A | |
|---|---|
DigiKey Part Number | 505-DC944A-ND |
Manufacturer | |
Manufacturer Product Number | DC944A |
Description | LT5571EUF DEMO BOARD |
Customer Reference | |
Detailed Description | LT5571 - Modulator 620MHz ~ 1.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Modulator | |
Frequency | 620MHz ~ 1.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5571 | |
Note | - | |
RF Type | - | |
RF Frequency | 620MHz ~ 1.1GHz | |
Function | Modulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,16000 € | 207,16 € |
| Unit Price without VAT: | 207,16000 € |
|---|---|
| Unit Price with VAT: | 246,52040 € |

