
DC919A-H | |
|---|---|
DigiKey Part Number | DC919A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC919A-H |
Description | BOARD EVAL LTC2206-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2206-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1.5 ~ 2.25Vpp |
Packaging Box | Power (Typ) @ Conditions 762mW @ 80MSPS |
Part Status Active | Utilized IC / Part LTC2206-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 80M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,99000 € | 237,99 € |
| Unit Price without VAT: | 237,99000 € |
|---|---|
| Unit Price with VAT: | 283,20810 € |



