



DC919A-G | |
|---|---|
DigiKey Part Number | DC919A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC919A-G |
Description | BOARD EVAL LTC2207-14 |
Customer Reference | |
Detailed Description | LTC2207-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 1.5 ~ 2.25Vpp | |
Power (Typ) @ Conditions | 947mW @ 105MSPS | |
Utilized IC / Part | LTC2207-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 € | 186,66 € |
| Unit Price without VAT: | 186,66000 € |
|---|---|
| Unit Price with VAT: | 222,12540 € |



