
DC914B | |
|---|---|
DigiKey Part Number | DC914B-ND |
Manufacturer | |
Manufacturer Product Number | DC914B |
Description | EVAL BOARD FOR LTC3210 |
Customer Reference | |
Detailed Description | LTC3210 - 5 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | - | |
Outputs and Type | 5 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.9V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3210 | |
Note | - | |
Base Product Number |

