
DC904A-A | |
|---|---|
DigiKey Part Number | DC904A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC904A-A |
Description | EVAL BOARD FOR LTC4076 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4076 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4076 |
Manufacturer Analog Devices Inc. | Primary Attributes USB Powered or External Supply |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 144,25180 € |

