


DC9022B | |
|---|---|
DigiKey Part Number | DC9022B-ND |
Manufacturer | |
Manufacturer Product Number | DC9022B |
Description | KIT START SMARTMESH WIRELESSHART |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP5901, LTP5903 Dust Networks®, SmartMesh®, WirelessHART 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | LTP5901, LTP5903 | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.512,66000 € | 6.512,66 € |
| Unit Price without VAT: | 6.512,66000 € |
|---|---|
| Unit Price with VAT: | 7.750,06540 € |

