DC9000B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3.852,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6.420,00000 $
Datasheet
SmartMesh Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SmartMesh Series
Linear Technology SmartMesh IP wireless sensor networks | Digi-Key Daily
SmartMesh® Wireless Mesh

DC9000B

DigiKey Part Number
DC9000B-ND
Manufacturer
Manufacturer Product Number
DC9000B
Description
KIT STARTER SMARTMESH IP
Customer Reference
Detailed Description
LTC5800 Dust Networks®, SmartMesh IP™ 802.15.4 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
802.15.4
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
LTC5800
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable