
DC886A | |
|---|---|
DigiKey Part Number | DC886A-ND |
Manufacturer | |
Manufacturer Product Number | DC886A |
Description | EVAL BOARD FOR LTC3035 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3035 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.7V ~ 5.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LTC3035 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,54000 € | 97,54 € |
| Unit Price without VAT: | 97,54000 € |
|---|---|
| Unit Price with VAT: | 116,07260 € |

