LT3486 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC876A

DigiKey Part Number
DC876A-ND
Manufacturer
Manufacturer Product Number
DC876A
Description
EVAL BOARD FOR LT3486
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3486 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
100mA
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
3V ~ 25V
Contents
Board(s)
Utilized IC / Part
LT3486
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,55000 €121,55 €
Manufacturers Standard Package
Unit Price without VAT:121,55000 €
Unit Price with VAT:144,64450 €