LTC3783 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC850A

DigiKey Part Number
DC850A-ND
Manufacturer
Manufacturer Product Number
DC850A
Description
EVAL BOARD FOR LTC3783
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3783 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
360mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
3V ~ 14.4V
Contents
Board(s)
Utilized IC / Part
LTC3783
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,04000 €151,04 €
Manufacturers Standard Package
Unit Price without VAT:151,04000 €
Unit Price with VAT:179,73760 €