
DC842A | |
|---|---|
DigiKey Part Number | DC842A-ND |
Manufacturer | |
Manufacturer Product Number | DC842A |
Description | EVAL BOARD FOR LT3474 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT3474 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LT3474 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,51000 € | 138,51 € |
| Unit Price without VAT: | 138,51000 € |
|---|---|
| Unit Price with VAT: | 164,82690 € |

