
DC841A | |
|---|---|
DigiKey Part Number | DC841A-ND |
Manufacturer | |
Manufacturer Product Number | DC841A |
Description | EVAL BOARD FOR LT3477 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3477 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 330mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 36V | |
Features | - | |
Voltage - Input | 2.7V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | LT3477 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,55000 € | 121,55 € |
| Unit Price without VAT: | 121,55000 € |
|---|---|
| Unit Price with VAT: | 144,64450 € |

