LTC3409 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC828A

DigiKey Part Number
DC828A-ND
Manufacturer
Manufacturer Product Number
DC828A
Description
EVAL BOARD FOR LTC3409
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3409 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DC828A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
600mA
Voltage - Input
1.6V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.6MHz
Contents
Board(s)
Utilized IC / Part
LTC3409
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,80000 €100,80 €
Manufacturers Standard Package
Unit Price without VAT:100,80000 €
Unit Price with VAT:119,95200 €