
DC819A | |
|---|---|
DigiKey Part Number | DC819A-ND |
Manufacturer | |
Manufacturer Product Number | DC819A |
Description | EVAL BOARD LT1990 LT1991 LT1995 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1990, LT1991, LT1995 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC819A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | ±2.5V ~ 15V | |
Utilized IC / Part | LT1990, LT1991, LT1995 | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,80000 € | 100,80 € |
| Unit Price without VAT: | 100,80000 € |
|---|---|
| Unit Price with VAT: | 119,95200 € |

