LTC2287 - 10 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC816A-Q

DigiKey Part Number
DC816A-Q-ND
Manufacturer
Manufacturer Product Number
DC816A-Q
Description
EVAL BOARD FOR LTC2287
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2287 - 10 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
10
Sampling Rate (Per Second)
40M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
235mW @ 40MSPS
Utilized IC / Part
LTC2287
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1262,67000 €262,67 €
Manufacturers Standard Package
Unit Price without VAT:262,67000 €
Unit Price with VAT:312,57730 €