
DC816A-K | |
|---|---|
DigiKey Part Number | DC816A-K-ND |
Manufacturer | |
Manufacturer Product Number | DC816A-K |
Description | EVAL BOARD FOR LTC2291 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2291 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 150mW @ 25MSPS |
Part Status Active | Utilized IC / Part LTC2291 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 25M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,41000 € | 259,41 € |
| Unit Price without VAT: | 259,41000 € |
|---|---|
| Unit Price with VAT: | 308,69790 € |



