
DC816A-I | |
|---|---|
DigiKey Part Number | DC816A-I-ND |
Manufacturer | |
Manufacturer Product Number | DC816A-I |
Description | EVAL BOARD FOR LTC2293 |
Customer Reference | |
Detailed Description | LTC2293 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 400mW @ 65MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2293 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 65M |



